RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.007" (0.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.007" (0.18mm)
WEbinar Powered by Digi-Key: EMC Overview

354002

DigiKey Part Number
732-5039-ND
Manufacturer
Manufacturer Product Number
354002
Description
RF FERRITE SHEET 4.724"X4.724"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.007" (0.18mm)
Datasheet
 Datasheet
EDA/CAD Models
354002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Square
Length
4.724" (120.00mm)
Width
4.724" (120.00mm)
Thickness - Overall
0.007" (0.18mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder, PET Film
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1600,96000 Kč600,96 Kč
10586,41100 Kč5 864,11 Kč
20560,80400 Kč11 216,08 Kč
50535,39860 Kč26 769,93 Kč
100470,69330 Kč47 069,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:600,96000 Kč
Unit Price with VAT:727,16160 Kč