
34413 | |
|---|---|
DigiKey Part Number | 732-13930-ND |
Manufacturer | |
Manufacturer Product Number | 34413 |
Description | RF FERRITE SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Double Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.013" (0.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | Non-Conductive, Double Sided | |
Material | Rubber, Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 874,29000 Kč | 1 874,29 Kč |
| 5 | 1 757,17000 Kč | 8 785,85 Kč |
| 10 | 1 741,63500 Kč | 17 416,35 Kč |
| Unit Price without VAT: | 1 874,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 267,89090 Kč |


