
331161702513 | |
|---|---|
DigiKey Part Number | 732-4255-2-ND - Tape & Reel (TR) 732-4255-1-ND - Cut Tape (CT) 732-4255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331161702513 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331161702513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.276" (7.00mm) | |
Height | 0.512" (13.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 45,14600 Kč | 451,46 Kč |
| 50 | 41,36600 Kč | 2 068,30 Kč |
| 100 | 39,49720 Kč | 3 949,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 35,19580 Kč | 7 039,16 Kč |
| 400 | 32,49493 Kč | 12 997,97 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |






