
331161452070 | |
|---|---|
DigiKey Part Number | 732-4254-2-ND - Tape & Reel (TR) 732-4254-1-ND - Cut Tape (CT) 732-4254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331161452070 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331161452070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.276" (7.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 36,70500 Kč | 367,05 Kč |
| 50 | 33,65980 Kč | 1 682,99 Kč |
| 100 | 32,12690 Kč | 3 212,69 Kč |
| 500 | 29,81716 Kč | 14 908,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,42724 Kč | 26 427,24 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


