
331141352540 | |
|---|---|
DigiKey Part Number | 732-4252-2-ND - Tape & Reel (TR) 732-4252-1-ND - Cut Tape (CT) 732-4252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331141352540 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331141352540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.138" (3.50mm) | |
Height | 0.157" (4.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 29,77500 Kč | 297,75 Kč |
| 50 | 27,52840 Kč | 1 376,42 Kč |
| 100 | 26,33150 Kč | 2 633,15 Kč |
| 500 | 24,44168 Kč | 12 220,84 Kč |
| 1 000 | 22,55185 Kč | 22 551,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,64978 Kč | 43 299,56 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



