RFI Shield Finger Beryllium Copper Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331061603012

DigiKey Part Number
732-331061603012TR-ND - Tape & Reel (TR)
732-331061603012CT-ND - Cut Tape (CT)
732-331061603012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
331061603012
Description
RFI SHLD FINGER BECU GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
Angled
Width
0.236" (6.00mm)
Length
0.472" (12.00mm)
Height
0.118" (3.00mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
104°F (40°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,10000 Kč46,10 Kč
1045,04700 Kč450,47 Kč
5041,46860 Kč2 073,43 Kč
10039,57400 Kč3 957,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,96432 Kč8 241,08 Kč
50030,50146 Kč15 250,73 Kč
Manufacturers Standard Package
Unit Price without VAT:46,10000 Kč
Unit Price with VAT:55,78100 Kč