
331041402053 | |
---|---|
DigiKey Part Number | 732-4248-2-ND - Tape & Reel (TR) 732-4248-1-ND - Cut Tape (CT) 732-4248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331041402053 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 331041402053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.157" (4.00mm) | |
Height | 0.209" (5.30mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,25000 Kč | 26,25 Kč |
10 | 25,66300 Kč | 256,63 Kč |
50 | 23,53800 Kč | 1 176,90 Kč |
100 | 22,43390 Kč | 2 243,39 Kč |
500 | 20,85084 Kč | 10 425,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 17,32223 Kč | 25 983,35 Kč |
Unit Price without VAT: | 26,25000 Kč |
---|---|
Unit Price with VAT: | 31,76250 Kč |