
331031321515 | |
|---|---|
DigiKey Part Number | 732-4247-2-ND - Tape & Reel (TR) 732-4247-1-ND - Cut Tape (CT) 732-4247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331031321515 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331031321515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.126" (3.20mm) | |
Height | 0.059" (1.50mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 50 | 18,75120 Kč | 937,56 Kč |
| 100 | 17,91130 Kč | 1 791,13 Kč |
| 500 | 16,63042 Kč | 8 315,21 Kč |
| 1 000 | 15,32854 Kč | 15 328,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 14,71549 Kč | 66 219,71 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



