RFI Shield Finger Beryllium Copper Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331031271520

DigiKey Part Number
732-4246-2-ND - Tape & Reel (TR)
732-4246-1-ND - Cut Tape (CT)
732-4246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
331031271520
Description
RFI SHLD FINGER BECU GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Beryllium Copper Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
331031271520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.059" (1.50mm)
Length
0.106" (2.70mm)
Height
0.079" (2.00mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-4°F ~ 212°F (- 40°C ~ 100°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1020,45200 Kč204,52 Kč
5018,75120 Kč937,56 Kč
10017,91130 Kč1 791,13 Kč
50016,63042 Kč8 315,21 Kč
1 00015,32854 Kč15 328,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50014,71546 Kč51 504,11 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč