331051472057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331011452535

DigiKey Part Number
732-10294-2-ND - Tape & Reel (TR)
732-10294-1-ND - Cut Tape (CT)
732-10294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
331011452535
Description
RFI SHLD FINGER BECU GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
331011452535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.098" (2.50mm)
Length
0.177" (4.50mm)
Height
0.138" (3.50mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-4°F ~ 212°F (- 40°C ~ 100°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,15563 Kč36 311,26 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč