
33030 | |
|---|---|
DigiKey Part Number | 732-10217-ND |
Manufacturer | |
Manufacturer Product Number | 33030 |
Description | RF SHIELD TAPE 108.268'X1.181" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape WE-TS Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 1.181" (30.00mm) X 108.268' (33.00m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 33030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.268' (33.00m) | |
Width | 1.181" (30.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -25°C ~ 80°C | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -13°F ~ 176°F (-25°C ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 228,52000 Kč | 2 228,52 Kč |
| 5 | 2 097,44800 Kč | 10 487,24 Kč |
| 10 | 1 966,23200 Kč | 19 662,32 Kč |
| 20 | 1 835,20400 Kč | 36 704,08 Kč |
| Unit Price without VAT: | 2 228,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 696,50920 Kč |

