RF EMI Shielding Tape WE-TS Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.315" (8.00mm) X 108.268' (33.00m) X 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33008

DigiKey Part Number
732-10212-ND
Manufacturer
Manufacturer Product Number
33008
Description
RF SHIELD TAPE 108.268'X0.315"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape WE-TS Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.315" (8.00mm) X 108.268' (33.00m) X 0.005" (0.13mm)
Datasheet
 Datasheet
EDA/CAD Models
33008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.268' (33.00m)
Width
0.315" (8.00mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-25°C ~ 80°C
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 176°F (-25°C ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1657,66000 Kč657,66 Kč
5618,85400 Kč3 094,27 Kč
10580,15400 Kč5 801,54 Kč
20541,44400 Kč10 828,88 Kč
Manufacturers Standard Package
Unit Price without VAT:657,66000 Kč
Unit Price with VAT:795,76860 Kč