
32405S | |
---|---|
DigiKey Part Number | 732-13994-ND |
Manufacturer | |
Manufacturer Product Number | 32405S |
Description | RF FERRITE SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.024" (0.60mm) | |
Operating Temperature | -20°C ~ 90°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 194°F (-20°C ~ 90°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 447,37000 Kč | 3 447,37 Kč |
10 | 2 698,06800 Kč | 26 980,68 Kč |
Unit Price without VAT: | 3 447,37000 Kč |
---|---|
Unit Price with VAT: | 4 171,31770 Kč |