RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.012" (0.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31402

DigiKey Part Number
732-2476-ND
Manufacturer
Manufacturer Product Number
31402
Description
RF FERRITE SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.012" (0.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.012" (0.30mm)
Operating Temperature
-25°C ~ 90°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-4°F ~ 140°F (-20°C ~ 60°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 262,25000 Kč3 262,25 Kč
52 888,27400 Kč14 441,37 Kč
102 599,38400 Kč25 993,84 Kč
202 382,69550 Kč47 653,91 Kč
Unit Price without VAT:3 262,25000 Kč
Unit Price with VAT:3 947,32250 Kč