RFI Gasket Sleeve Nickel-Copper (NI/CU) Glass Fiber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30508

DigiKey Part Number
732-10292-ND
Manufacturer
Manufacturer Product Number
30508
Description
RFI GASKET SLV NI/CU
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RFI Gasket Sleeve Nickel-Copper (NI/CU) Glass Fiber
Datasheet
 Datasheet
EDA/CAD Models
30508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Gasket Sleeve
Shape
-
Width
0.315" (8.00mm)
Length
39.370" (1.00m)
Height
-
Material
Nickel-Copper (NI/CU) Glass Fiber
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-60°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1449,15000 Kč449,15 Kč
10361,04000 Kč3 610,40 Kč
50308,01540 Kč15 400,77 Kč
100264,67560 Kč26 467,56 Kč
Manufacturers Standard Package
Unit Price without VAT:449,15000 Kč
Unit Price with VAT:543,47150 Kč