
30506 | |
|---|---|
DigiKey Part Number | 732-30506-ND |
Manufacturer | |
Manufacturer Product Number | 30506 |
Description | RFI GASKET SLV NI/CU |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Sleeve Nickel-Copper (NI/CU) Glass Fiber |
Datasheet | Datasheet |
EDA/CAD Models | 30506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket Sleeve | |
Shape | - | |
Width | 0.236" (6.00mm) | |
Length | 39.370" (1.00m) | |
Height | - | |
Material | Nickel-Copper (NI/CU) Glass Fiber | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -60°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 179,79540 Kč | 17 979,54 Kč |
| Unit Price without VAT: | 179,79540 Kč |
|---|---|
| Unit Price with VAT: | 217,55243 Kč |


