
30506 | |
|---|---|
DigiKey Part Number | 732-30506-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30506 |
Description | RFI GASKET SLV NI/CU METER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 30506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket Sleeve | |
Shape | - | |
Width | 0.236" (6.00mm) | |
Length | Enter Number of Meters in Order Quantity | |
Height | - | |
Material | Nickel-Copper (NI/CU) Glass Fiber | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -60°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) | |
Spool Size | 328.10' (100.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,10000 Kč | 400,10 Kč |
| 10 | 318,87300 Kč | 3 188,73 Kč |
| 25 | 298,59120 Kč | 7 464,78 Kč |
| 100 | 276,29740 Kč | 27 629,74 Kč |
| 250 | 265,67264 Kč | 66 418,16 Kč |
| 500 | 259,26856 Kč | 129 634,28 Kč |
| Unit Price without VAT: | 400,10000 Kč |
|---|---|
| Unit Price with VAT: | 484,12100 Kč |



