RFI Gasket Sleeve Nickel-Copper (NI/CU) Glass Fiber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30504

DigiKey Part Number
732-10290-ND
Manufacturer
Manufacturer Product Number
30504
Description
RFI GASKET SLV NI/CU
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RFI Gasket Sleeve Nickel-Copper (NI/CU) Glass Fiber
Datasheet
 Datasheet
EDA/CAD Models
30504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Gasket Sleeve
Shape
-
Width
0.157" (4.00mm)
Length
39.370" (1.00m)
Height
-
Material
Nickel-Copper (NI/CU) Glass Fiber
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-60°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10144,08800 Kč1 440,88 Kč
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč