
30502 | |
|---|---|
DigiKey Part Number | 732-30502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30502 |
Description | RFI GASKET SLV NI/CU METER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Sleeve Nickel-Copper (NI/CU) Glass Fiber |
Datasheet | Datasheet |
EDA/CAD Models | 30502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket Sleeve | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | Enter Number of Meters in Order Quantity | |
Height | - | |
Material | Nickel-Copper (NI/CU) Glass Fiber | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -60°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) | |
Spool Size | 328.10' (100.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,79000 Kč | 403,79 Kč |
| 10 | 321,81500 Kč | 3 218,15 Kč |
| 25 | 301,34640 Kč | 7 533,66 Kč |
| 100 | 278,84710 Kč | 27 884,71 Kč |
| 250 | 268,12432 Kč | 67 031,08 Kč |
| 500 | 261,66112 Kč | 130 830,56 Kč |
| Unit Price without VAT: | 403,79000 Kč |
|---|---|
| Unit Price with VAT: | 488,58590 Kč |

