RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

303038023

DigiKey Part Number
732-10271-ND
Manufacturer
Manufacturer Product Number
303038023
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
303038023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.150" (3.80mm)
Length
39.370" (1.00m)
Height
0.091" (2.30mm)
Material
Polyurethane Foam, Rayon Paper
Plating
-
Plating - Thickness
-
Attachment Method
Non-Conductive Adhesive
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,83000 Kč128,83 Kč
10122,95300 Kč1 229,53 Kč
25111,21120 Kč2 780,28 Kč
50105,52360 Kč5 276,18 Kč
10093,77780 Kč9 377,78 Kč
Unit Price without VAT:128,83000 Kč
Unit Price with VAT:155,88430 Kč