RFI Gasket Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Gasket Solder
WEbinar Powered by Digi-Key: EMC Overview

3029100100150

DigiKey Part Number
732-14253-2-ND - Tape & Reel (TR)
732-14253-1-ND - Cut Tape (CT)
732-14253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3029100100150
Description
RFI GASKET SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFI Gasket Solder
Datasheet
 Datasheet
EDA/CAD Models
3029100100150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.394" (10.00mm)
Length
0.394" (10.00mm)
Height
0.591" (15.00mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-20°C ~ 90°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1022,88800 Kč228,88 Kč
5020,36800 Kč1 018,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15016,32807 Kč2 449,21 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč