


3029100100150 | |
|---|---|
DigiKey Part Number | 732-14253-2-ND - Tape & Reel (TR) 732-14253-1-ND - Cut Tape (CT) 732-14253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3029100100150 |
Description | RFI GASKET SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3029100100150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.394" (10.00mm) | |
Length | 0.394" (10.00mm) | |
Height | 0.591" (15.00mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 90°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 50 | 20,36800 Kč | 1 018,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 16,32807 Kč | 2 449,21 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

