


3029040030035 | |
|---|---|
DigiKey Part Number  | 732-14254-2-ND - Tape & Reel (TR) 732-14254-1-ND - Cut Tape (CT) 732-14254-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3029040030035  | 
Description  | RFI GASKET SOLDER  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Datasheet  | Datasheet | 
EDA/CAD Models  | 3029040030035 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Gasket  | |
Shape  | Rectangle  | |
Width  | 0.118" (3.00mm)  | |
Length  | 0.157" (4.00mm)  | |
Height  | 0.138" (3.50mm)  | |
Material  | -  | |
Plating  | -  | |
Plating - Thickness  | -  | |
Attachment Method  | Solder  | |
Operating Temperature  | -20°C ~ 90°C  | |
Shelf Life Start  | -  | |
Shelf Life  | -  | |
Storage/Refrigeration Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč | 
| 10 | 12,06700 Kč | 120,67 Kč | 
| 100 | 10,61110 Kč | 1 061,11 Kč | 
| 500 | 9,77882 Kč | 4 889,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 8,05192 Kč | 16 103,84 Kč | 
| Unit Price without VAT: | 13,32000 Kč | 
|---|---|
| Unit Price with VAT: | 16,11720 Kč | 



