


3029040030025 | |
|---|---|
DigiKey Part Number | 732-14250-2-ND - Tape & Reel (TR) 732-14250-1-ND - Cut Tape (CT) 732-14250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3029040030025 |
Description | RFI GASKET SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3029040030025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.118" (3.00mm) | |
Length | 0.157" (4.00mm) | |
Height | 0.098" (2.50mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 90°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 9,65910 Kč | 965,91 Kč |
| 500 | 8,81916 Kč | 4 409,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,66007 Kč | 22 980,21 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

