RFI Gasket Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Gasket Solder
WEbinar Powered by Digi-Key: EMC Overview

3029040030025

DigiKey Part Number
732-14250-2-ND - Tape & Reel (TR)
732-14250-1-ND - Cut Tape (CT)
732-14250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3029040030025
Description
RFI GASKET SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Gasket Solder
Datasheet
 Datasheet
EDA/CAD Models
3029040030025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.118" (3.00mm)
Length
0.157" (4.00mm)
Height
0.098" (2.50mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-20°C ~ 90°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,91900 Kč109,19 Kč
1009,65910 Kč965,91 Kč
5008,81916 Kč4 409,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,66007 Kč22 980,21 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč