
3021302 | |
|---|---|
DigiKey Part Number | 732-10253-ND |
Manufacturer | |
Manufacturer Product Number | 3021302 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3021302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.512" (13.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.079" (2.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,66000 Kč | 217,66 Kč |
| 10 | 207,82700 Kč | 2 078,27 Kč |
| 25 | 188,12800 Kč | 4 703,20 Kč |
| 50 | 178,08300 Kč | 8 904,15 Kč |
| 100 | 158,38020 Kč | 15 838,02 Kč |
| Unit Price without VAT: | 217,66000 Kč |
|---|---|
| Unit Price with VAT: | 263,36860 Kč |


