RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30205015

DigiKey Part Number
732-10221-ND
Manufacturer
Manufacturer Product Number
30205015
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive
Datasheet
 Datasheet
EDA/CAD Models
30205015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
39.370" (1.00m)
Manufacturer
Würth Elektronik
Height
0.059" (1.50mm)
Series
Material
Polyurethane Foam, Rayon Paper
Packaging
Bag
Attachment Method
Non-Conductive Adhesive
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fabric Over Foam
Shelf Life Start
Date of Shipment
Shape
Rectangle
Shelf Life
12 Months
Width
0.197" (5.00mm)
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,27000 Kč119,27 Kč
10113,80900 Kč1 138,09 Kč
25102,89040 Kč2 572,26 Kč
5097,43080 Kč4 871,54 Kč
10086,72170 Kč8 672,17 Kč
Manufacturers Standard Package
Unit Price without VAT:119,27000 Kč
Unit Price with VAT:144,31670 Kč