RFI Fabric Over Foam Polyurethane Foam, Rayon Paper Non-Conductive Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3020303

DigiKey Part Number
732-3095-ND
Manufacturer
Manufacturer Product Number
3020303
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3020303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Square
Width
0.118" (3.00mm)
Length
39.370" (1.00m)
Height
0.118" (3.00mm)
Material
Polyurethane Foam, Rayon Paper
Plating
-
Plating - Thickness
-
Attachment Method
Non-Conductive Adhesive
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,40000 Kč204,40 Kč
5199,13400 Kč995,67 Kč
10180,92500 Kč1 809,25 Kč
20167,47400 Kč3 349,48 Kč
50158,38020 Kč7 919,01 Kč
Unit Price without VAT:204,40000 Kč
Unit Price with VAT:247,32400 Kč