
3013325A | |
|---|---|
DigiKey Part Number | 732-10209-ND |
Manufacturer | |
Manufacturer Product Number | 3013325A |
Description | RF SHIELD TAPE 108.268'X0.984" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape WE-CF Aluminum Foil Conductive, Single Sided 0.984" (25.00mm) X 108.268' (33.00m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.268' (33.00m) | |
Width | 0.984" (25.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -25°C ~ 80°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -13°F ~ 176°F (-25°C ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 902,84000 Kč | 1 902,84 Kč |
| 5 | 1 684,79600 Kč | 8 423,98 Kč |
| 10 | 1 516,28700 Kč | 15 162,87 Kč |
| 20 | 1 389,89950 Kč | 27 797,99 Kč |
| Unit Price without VAT: | 1 902,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 302,43640 Kč |

