RF EMI Shielding Tape WE-CF Aluminum Foil Conductive, Single Sided 0.787" (20.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3013320A

DigiKey Part Number
732-10208-ND
Manufacturer
Manufacturer Product Number
3013320A
Description
RF SHIELD TAPE 108.268'X0.787"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape WE-CF Aluminum Foil Conductive, Single Sided 0.787" (20.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
108.268' (33.00m)
Width
0.787" (20.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-25°C ~ 80°C
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 176°F (-25°C ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 982,21000 Kč1 982,21 Kč
51 755,01200 Kč8 775,06 Kč
101 579,47000 Kč15 794,70 Kč
201 447,81200 Kč28 956,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 982,21000 Kč
Unit Price with VAT:2 398,47410 Kč