
2620029024001 | |
|---|---|
DigiKey Part Number | 732-2620029024001-ND |
Manufacturer | |
Manufacturer Product Number | 2620029024001 |
Description | EVAL BOARD FOR 2620011024000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2620011024000 Skoll-I Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | 2620011024000 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,69000 Kč | 1 171,69 Kč |
| Unit Price without VAT: | 1 171,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,74490 Kč |


