


2618011181000 | |
---|---|
DigiKey Part Number | 732-2618011181000TR-ND - Tape & Reel (TR) 732-2618011181000CT-ND - Cut Tape (CT) 732-2618011181000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2618011181000 |
Description | DAPHNIS-I LONG-RANGE-WAN 868 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRaWAN Transceiver Module 863MHz ~ 870MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2618011181000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 863MHz ~ 870MHz | |
Data Rate | 50kbps | |
Power - Output | 13.4dBm | |
Sensitivity | -138dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STM32WLE5CCU6 | |
Memory Size | 262.14kB Flash, 65.536kB RAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 24.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 411,60000 Kč | 411,60 Kč |
10 | 399,81100 Kč | 3 998,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 356,97412 Kč | 178 487,06 Kč |
Unit Price without VAT: | 411,60000 Kč |
---|---|
Unit Price with VAT: | 498,03600 Kč |