Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
2617011025000

2617011022000

DigiKey Part Number
732-2617011022000TR-ND - Tape & Reel (TR)
732-2617011022000CT-ND - Cut Tape (CT)
732-2617011022000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2617011022000
Description
ORTHOSIE-I RADIO MODULE 2.4GHZ M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2617011022000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
13.4dBm
Sensitivity
-89dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
ESP32-C3FH4
Memory Size
4MB Flash, 400kB RAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
81mA ~ 82mA
Current - Transmitting
161mA ~ 167mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
23-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1193,60000 Kč193,60 Kč
10188,89800 Kč1 888,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500154,33530 Kč77 167,65 Kč
Manufacturers Standard Package
Unit Price without VAT:193,60000 Kč
Unit Price with VAT:234,25600 Kč