
2614019037001 | |
|---|---|
DigiKey Part Number  | 732-2614019037001-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2614019037001  | 
Description  | WIRL-EVAL ERINOME-I GPS-GLO-GAL-  | 
Customer Reference  | |
Detailed Description  | Erinome-I - GNSS (Beidou, Galileo, GLONASS, GPS) 1575.42MHz Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | GNSS (Beidou, Galileo, GLONASS, GPS)  | |
Frequency  | 1575.42MHz  | |
Contents  | Board(s)  | |
Antenna Type  | -  | |
Utilized IC / Part  | Erinome-I  | |
Note  | -  | 

