
2612019022001 | |
|---|---|
DigiKey Part Number | 732-2612019022001-ND |
Manufacturer | |
Manufacturer Product Number | 2612019022001 |
Description | OPHELIA-I 2.4GHZ EV-BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | nRF52805, Ophelia-I - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF52805, Ophelia-I | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |

