Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2612011024000

DigiKey Part Number
732-2612011024000TR-ND - Tape & Reel (TR)
732-2612011024000CT-ND - Cut Tape (CT)
732-2612011024000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2612011024000
Description
RF TXRX MOD BT PCB TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2612011024000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-93dBm
Serial Interfaces
UART
Antenna Type
PCB Trace
Utilized IC / Part
nRF52805
Memory Size
192kB Flash, 24kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
6.8mA
Current - Transmitting
9.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1249,46000 Kč249,46 Kč
10242,52700 Kč2 425,27 Kč
50229,70980 Kč11 485,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500193,95600 Kč96 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:249,46000 Kč
Unit Price with VAT:301,84660 Kč