
2612011022000 | |
|---|---|
DigiKey Part Number | 732-2612011022000TR-ND - Tape & Reel (TR) 732-2612011022000CT-ND - Cut Tape (CT) 732-2612011022000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2612011022000 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2612011022000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, I2C, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52805 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 6.1mA ~ 6.8mA | |
Current - Transmitting | 8mA ~ 9.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 196,33100 Kč | 1 963,31 Kč |
| 50 | 194,36580 Kč | 9 718,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 163,48874 Kč | 81 744,37 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |


