
2611149024021 | |
|---|---|
DigiKey Part Number | 732-2611149024021-ND |
Manufacturer | |
Manufacturer Product Number | 2611149024021 |
Description | SETEBOS-I 2.4GHZ FAMILY EV-BOARD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Setebos-I Setebos-I Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | Setebos-I | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,22000 Kč | 665,22 Kč |
| 3 | 612,72000 Kč | 1 838,16 Kč |
| 5 | 577,44600 Kč | 2 887,23 Kč |
| Unit Price without VAT: | 665,22000 Kč |
|---|---|
| Unit Price with VAT: | 804,91620 Kč |

