
2611086021011 | |
|---|---|
DigiKey Part Number | 732-2611086021011-ND |
Manufacturer | |
Manufacturer Product Number | 2611086021011 |
Description | THETIS-I USB RADIO STICK WIREPAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 2.402GHz ~ 2.48GHz USB 1Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -90dBm | |
Power - Output | 4dBm | |
Data Rate (Max) | 1Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,88000 Kč | 977,88 Kč |
| 10 | 857,72600 Kč | 8 577,26 Kč |
| 50 | 848,84420 Kč | 42 442,21 Kč |
| Unit Price without VAT: | 977,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,23480 Kč |


