
2611079021001 | |
|---|---|
DigiKey Part Number | 732-2611079021001-ND |
Manufacturer | |
Manufacturer Product Number | 2611079021001 |
Description | THYONE-I MINI EV-BOARD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,22000 Kč | 665,22 Kč |
| 3 | 583,60333 Kč | 1 750,81 Kč |
| 5 | 577,44600 Kč | 2 887,23 Kč |
| Unit Price without VAT: | 665,22000 Kč |
|---|---|
| Unit Price with VAT: | 804,91620 Kč |

