
2611019024001 | |
|---|---|
DigiKey Part Number | 732-2611019024001-ND |
Manufacturer | |
Manufacturer Product Number | 2611019024001 |
Description | WIRL-EVAL PROTEUS-III BLUETOOTH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Proteus-III - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | Proteus-III | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 703,49000 Kč | 2 703,49 Kč |
| Unit Price without VAT: | 2 703,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 271,22290 Kč |

