Thyone-I - Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2611019021001

DigiKey Part Number
732-2611019021001-ND
Manufacturer
Manufacturer Product Number
2611019021001
Description
WIRL-EVAL THYONE-I EV-KIT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Thyone-I - Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
Thyone-I
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 703,49000 Kč2 703,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 703,49000 Kč
Unit Price with VAT:3 271,22290 Kč