


2611011021010 | |
|---|---|
DigiKey Part Number | 732-2611011021010-ND |
Manufacturer | |
Manufacturer Product Number | 2611011021010 |
Description | RF TXRX MODULE PCB TRACE SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2611011021010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 1Mbps | |
Power - Output | 6dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 7.7mA | |
Current - Transmitting | 18.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,47000 Kč | 447,47 Kč |
| 10 | 415,86500 Kč | 4 158,65 Kč |
| 50 | 371,71500 Kč | 18 585,75 Kč |
| 100 | 363,79040 Kč | 36 379,04 Kč |
| Unit Price without VAT: | 447,47000 Kč |
|---|---|
| Unit Price with VAT: | 541,43870 Kč |


