


2610011025000 | |
|---|---|
DigiKey Part Number | 732-2610011025000TR-ND - Tape & Reel (TR) 732-2610011025000CT-ND - Cut Tape (CT) 732-2610011025000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2610011025000 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2610011025000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.472GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 18dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CC3220SF | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 76mA | |
Current - Transmitting | 230mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 34-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,09000 Kč | 776,09 Kč |
| 10 | 760,44300 Kč | 7 604,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 621,27833 Kč | 248 511,33 Kč |
| Unit Price without VAT: | 776,09000 Kč |
|---|---|
| Unit Price with VAT: | 939,06890 Kč |











