2609051183000 WIRL-WMB8, Metis e Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2609059283001

DigiKey Part Number
732-2609059283001-ND
Manufacturer
Manufacturer Product Number
2609059283001
Description
WIRL-WMB8 METIS-E EVAL BRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2609051183000 WIRL-WMB8, Metis e Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
868MHz
Manufacturer
Würth Elektronik
Contents
Board(s), Cable(s), Accessories
Series
Antenna Type
SMA Antenna(s) Included
Packaging
Bulk
Utilized IC / Part
2609051183000
Part Status
Active
RF Frequency
868MHz
Type
Transceiver
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,95000 Kč566,95 Kč
Manufacturers Standard Package
Unit Price without VAT:566,95000 Kč
Unit Price with VAT:686,00950 Kč