
2609051183000 | |
|---|---|
DigiKey Part Number | 732-2609051183000TR-ND - Tape & Reel (TR) 732-2609051183000CT-ND - Cut Tape (CT) 732-2609051183000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2609051183000 |
Description | RF TXRX MOD ISM < 1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2609051183000 Models |
Category | Sensitivity -107dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 128kB Flash, 20kB RAM |
Part Status Active | Voltage - Supply 2.2V ~ 3.8V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 8mA |
Protocol | Current - Transmitting 28mA |
Frequency 868MHz | Mounting Type Surface Mount |
Data Rate 100kbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 14dBm | Package / Case 19-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,40000 Kč | 353,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 293,97284 Kč | 146 986,42 Kč |
| Unit Price without VAT: | 353,40000 Kč |
|---|---|
| Unit Price with VAT: | 427,61400 Kč |


