General ISM < 1GHz Transceiver Module 902.5MHz ~ 927.5MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2609041191000

DigiKey Part Number
732-2609041191000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2609041191000
Description
RF TXRX MOD ISM<1GHZSMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902.5MHz ~ 927.5MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2609041191000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
902.5MHz ~ 927.5MHz
Data Rate
400kbps
Power - Output
25dBm
Sensitivity
-111dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
TI - CC1310
Memory Size
128kB Flash, 20kB RAM
Voltage - Supply
2.2V ~ 3.7V
Current - Receiving
12mA
Current - Transmitting
400mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
23-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001 098,19540 Kč439 278,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 098,19540 Kč
Unit Price with VAT:1 328,81643 Kč