
2609039281001 | |
|---|---|
DigiKey Part Number | 732-2609039281001-ND |
Manufacturer | |
Manufacturer Product Number | 2609039281001 |
Description | WIRL-EVAL THEBE-II EV-KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thebe-II - Transceiver 869MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 869MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Thebe-II | |
Note | - | |
RF Type | - | |
RF Frequency | 869MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 703,49000 Kč | 2 703,49 Kč |
| Unit Price without VAT: | 2 703,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 271,22290 Kč |

