RF Transceiver 863MHz ~ 870MHz USB 400kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2609026281001

DigiKey Part Number
732-2609026281001-ND
Manufacturer
Manufacturer Product Number
2609026281001
Description
TARVOS-III PLUG WIRELESS USB STI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transceiver 863MHz ~ 870MHz USB 400kbps
Datasheet
 Datasheet
EDA/CAD Models
2609026281001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Wireless
Manufacturer
Würth Elektronik
Interface
USB
Series
Sensitivity
-124dBm
Packaging
Bulk
Power - Output
14dBm
Part Status
Active
Data Rate (Max)
400kbps
Function
Transceiver
Base Product Number
Frequency
863MHz ~ 870MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 910,32000 Kč2 910,32 Kč
102 650,66200 Kč26 506,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 910,32000 Kč
Unit Price with VAT:3 521,48720 Kč