
2609019291001 | |
|---|---|
DigiKey Part Number | 732-2609019291001-ND |
Manufacturer | |
Manufacturer Product Number | 2609019291001 |
Description | EVAL BOARD FOR TELESTO-III |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2609011091000, 2609011191000 WIRL-PRO9, Telesto III Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer Würth Elektronik | Contents Board(s), Accessories |
Series | Antenna Type RF Pad, Antenna(s) Included |
Packaging Bulk | Utilized IC / Part 2609011091000, 2609011191000 |
Part Status Active | RF Frequency 915MHz |
Type Transceiver | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 161,52000 Kč | 5 161,52 Kč |
| Unit Price without VAT: | 5 161,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 245,43920 Kč |





